CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RM34S561KK1DE1A0
RM34S561KK1DE1A0 - 1
RM34S561KK1DE1A0 - 2
RM34S561KK1DE1A0 - 3
Extended1/3
* Images are for reference only

RM34S561KK1DE1A0

Attributes
Value
Manufacturer
Dersonic
MFR.Part #
RM34S561KK1DE1A0
JLCPCB Part #
C19089386
Package
Plugin,P=25.4mm
Description
1.4W 3.8nF@1kHz 350V 40kA 460V 560V 730J 925V Plugin,P=25.4mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=25.4mm
Varistor Voltage560V
Energy730J
Maximum AC Volts350V
Clamping Voltage925V
Rated Wattage1.4W
Capacitance3.8nF@1kHz
Peak Current40kA
Maximum DC Volts460V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RM34S561KK1DE1A0
RM34S561KK1DE1A0

* Images are for reference only

RM34S561KK1DE1A0

Extended
Manufacturer

Dersonic

MFR.Part #
RM34S561KK1DE1A0
JLCPCB Part #
C19089386
Package
Plugin,P=25.4mm
Description
1.4W 3.8nF@1kHz 350V 40kA 460V 560V 730J 925V Plugin,P=25.4mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM34S561KK1DE1A0

* Images are for reference only

RM34S561KK1DE1A0

Extended
Manufacturer

Dersonic

MFR.Part #
RM34S561KK1DE1A0
JLCPCB Part #
C19089386
Package
Plugin,P=25.4mm
Description
1.4W 3.8nF@1kHz 350V 40kA 460V 560V 730J 925V Plugin,P=25.4mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM34S561KK1DE1A0 Specifications

RM34S561KK1DE1A0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=25.4mm
Varistor Voltage560V
Energy730J
Maximum AC Volts350V
Clamping Voltage925V
Rated Wattage1.4W
Capacitance3.8nF@1kHz
Peak Current40kA
Maximum DC Volts460V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM34S561KK1DE1A0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RM34S561KK1DE1A0 Documents

RM34S561KK1DE1A0 datasheets or manufacturer documentation.

Datasheet: RM34S561KK1DE1A0 Datasheet (PDF)

RM34S561KK1DE1A0 Schematic Symbol & PCB Footprint

The RM34S561KK1DE1A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.