CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RM14D122KD1IE100
RM14D122KD1IE100 - 1
RM14D122KD1IE100 - 2
RM14D122KD1IE100 - 3
RM14D122KD1IE100 - 4
Extended1/4
* Images are for reference only

RM14D122KD1IE100

Attributes
Value
Manufacturer
Dersonic
MFR.Part #
RM14D122KD1IE100
JLCPCB Part #
C22391174
Package
Plugin,P=7.5mm
Description
1.06kV 1.2kV 160pF@1kHz 232J 2kV 4.5kA 600mW 7.5mm 750V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=7.5mm
Varistor Voltage1.2kV
Energy232J
Pitch7.5mm
Clamping Voltage2kV
Maximum AC Volts750V
Rated Wattage600mW
Capacitance160pF@1kHz
Maximum DC Volts1.06kV
Peak Current4.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RM14D122KD1IE100
RM14D122KD1IE100

* Images are for reference only

RM14D122KD1IE100

Extended
Manufacturer

Dersonic

MFR.Part #
RM14D122KD1IE100
JLCPCB Part #
C22391174
Package
Plugin,P=7.5mm
Description
1.06kV 1.2kV 160pF@1kHz 232J 2kV 4.5kA 600mW 7.5mm 750V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM14D122KD1IE100

* Images are for reference only

RM14D122KD1IE100

Extended
Manufacturer

Dersonic

MFR.Part #
RM14D122KD1IE100
JLCPCB Part #
C22391174
Package
Plugin,P=7.5mm
Description
1.06kV 1.2kV 160pF@1kHz 232J 2kV 4.5kA 600mW 7.5mm 750V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM14D122KD1IE100 Specifications

RM14D122KD1IE100 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=7.5mm
Varistor Voltage1.2kV
Energy232J
Pitch7.5mm
Clamping Voltage2kV
Maximum AC Volts750V
Rated Wattage600mW
Capacitance160pF@1kHz
Maximum DC Volts1.06kV
Peak Current4.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM14D122KD1IE100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RM14D122KD1IE100 Documents

RM14D122KD1IE100 datasheets or manufacturer documentation.

Datasheet: RM14D122KD1IE100 Datasheet (PDF)

RM14D122KD1IE100 Schematic Symbol & PCB Footprint

The RM14D122KD1IE100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.