



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Plugin,P=10mm | |
| Voltage Rating | 15kV | |
| Pin Spacing | 10mm | |
| Tolerance | ±10% | |
| Capacitance | 150pF | |
| Body Thickness | 8mm | |
| Temperature Coefficient | Y5P | |
| Diameter | 8.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC4N151KE1JEB45MA100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Plugin,P=10mm | |
| Voltage Rating | 15kV | |
| Pin Spacing | 10mm | |
| Tolerance | ±10% | |
| Capacitance | 150pF | |
| Body Thickness | 8mm | |
| Temperature Coefficient | Y5P | |
| Diameter | 8.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC4N151KE1JEB45MA100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC4N151KE1JEB45MA100 datasheets or manufacturer documentation.
Datasheet: CC4N151KE1JEB45MA100 Datasheet (PDF)
The CC4N151KE1JEB45MA100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.