
S24DE120R6NDFA
- Manufacturer
- MFR.Part #
- S24DE120R6NDFA
- JLCPCB Part #
- C17229803
- Package
- DIP-6
- Description
- 1.6kV 12V 15W 2 625mA 87.5% 9V~36V DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Delta Elec | |
| Package | DIP-6 | |
| Output Current(Max) | 625mA | |
| Conversion Efficiency | 87.5% | |
| Output Power | 15W | |
| Voltage - Supply | 9V~36V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |

* Images are for reference only
S24DE120R6NDFA
Extended- Manufacturer
- MFR.Part #
- S24DE120R6NDFA
- JLCPCB Part #
- C17229803
- Package
- DIP-6
- Description
- 1.6kV 12V 15W 2 625mA 87.5% 9V~36V DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S24DE120R6NDFA
Extended- Manufacturer
- MFR.Part #
- S24DE120R6NDFA
- JLCPCB Part #
- C17229803
- Package
- DIP-6
- Description
- 1.6kV 12V 15W 2 625mA 87.5% 9V~36V DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S24DE120R6NDFA Specifications
S24DE120R6NDFA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Delta Elec | |
| Package | DIP-6 | |
| Output Current(Max) | 625mA | |
| Conversion Efficiency | 87.5% | |
| Output Power | 15W | |
| Voltage - Supply | 9V~36V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S24DE120R6NDFA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S24DE120R6NDFA Schematic Symbol & PCB Footprint
The S24DE120R6NDFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.