This website requires JavaScript.
no-image

* Images are for reference only

PE01S0515A

Extended
Manufacturer
Delta Elec
MFR.Part #
PE01S0515A
JLCPCB Part #
C7326863
Package
SIP,19.6x6mm
Description
1 15V 1W 1kV 4.5V~5.5V 67mA 87.5% Short Circuit Protection、Overvoltage protection SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.5667
200+ $7.0100
500+ $6.7749
1000+ $6.6606

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons