
* Images are for reference only
HCB1050-800L
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- HCB1050-800L
- JLCPCB Part #
- C17423322
- Package
- SMD,10.4x7mm
- Description
- 0.245mΩ 46A 80nH 92A ±20% SMD,10.4x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7641
200+
$1.1041
500+
$1.0671
950+
$1.0494