
0805CQ-6N8EKTS
- Manufacturer
- MFR.Part #
- 0805CQ-6N8EKTS
- JLCPCB Part #
- C19277641
- Package
- 0805
- Description
- ±10% 0805 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Delta Elec | |
| Package | 0805 | |
| Tolerance | ±10% |

* Images are for reference only
0805CQ-6N8EKTS
Extended- Manufacturer
- MFR.Part #
- 0805CQ-6N8EKTS
- JLCPCB Part #
- C19277641
- Package
- 0805
- Description
- ±10% 0805 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0805CQ-6N8EKTS
Extended- Manufacturer
- MFR.Part #
- 0805CQ-6N8EKTS
- JLCPCB Part #
- C19277641
- Package
- 0805
- Description
- ±10% 0805 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0805CQ-6N8EKTS Specifications
0805CQ-6N8EKTS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Delta Elec | |
| Package | 0805 | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0805CQ-6N8EKTS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0805CQ-6N8EKTS Schematic Symbol & PCB Footprint
The 0805CQ-6N8EKTS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.