
* Images are for reference only
0603HP-560EJTS
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- 0603HP-560EJTS
- JLCPCB Part #
- C7154402
- Package
- 0603
- Description
- 300mΩ 56nH 610mA ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2290
200+
$0.0913
500+
$0.0883
1000+
$0.0868