
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Spade Terminal | |
| Manufacturer | Delixi Electric | |
| Package | - | |
| Tail Diameter | 2.6mm | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Fork Type | Standard U-shape | |
| Head Width | 6mm | |
| Overall Length | 15.5mm | |
| Jacket Color | No | |
| Jacket Type | Uninsulated | |
| Diameter of Bolt Mouth | 3.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UT205M3HY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Spade Terminal | |
| Manufacturer | Delixi Electric | |
| Package | - | |
| Tail Diameter | 2.6mm | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Fork Type | Standard U-shape | |
| Head Width | 6mm | |
| Overall Length | 15.5mm | |
| Jacket Color | No | |
| Jacket Type | Uninsulated | |
| Diameter of Bolt Mouth | 3.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UT205M3HY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UT205M3HY datasheets or manufacturer documentation.
Datasheet: UT205M3HY Datasheet (PDF)
The UT205M3HY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.