
* Images are for reference only
SC35M8ZXD
Extended
- Manufacturer
- Delixi Electric
- MFR.Part #
- SC35M8ZXD
- JLCPCB Part #
- C4944578
- Package
- -
- Description
- 35 37mm 8.4mm 8.5mm Tin purple bronze - SC Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3581
10+
$0.2834
100+
$0.1850
Related Products