


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Heat shrink tubing | |
| Manufacturer | Delixi Electric | |
| Package | - | |
| Inner diameter after contraction | 8.7±0.3(mm) | |
| length | 100M | |
| working temperature | -55℃~125℃ | |
| colour | Black | |
| Shrinkage ratio | -、Lateral Shrinkage ≥50%, Longitudinal Shrinkage ≤8% | |
| Shrinkage temperature | 70℃ (Starting) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSG18BD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Heat shrink tubing | |
| Manufacturer | Delixi Electric | |
| Package | - | |
| Inner diameter after contraction | 8.7±0.3(mm) | |
| length | 100M | |
| working temperature | -55℃~125℃ | |
| colour | Black | |
| Shrinkage ratio | -、Lateral Shrinkage ≥50%, Longitudinal Shrinkage ≤8% | |
| Shrinkage temperature | 70℃ (Starting) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSG18BD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RSG18BD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.