

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Delixi Electric | |
| Package | - | |
| Current Rating (AC) | 300mA | |
| Length | 44mm | |
| Current Rating (DC) | 120mA | |
| Switch Height | 180mm | |
| Voltage Rating (DC) | 220V | |
| Width | 45mm | |
| Voltage Rating (AC) | 380V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JLXK1511 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Delixi Electric | |
| Package | - | |
| Current Rating (AC) | 300mA | |
| Length | 44mm | |
| Current Rating (DC) | 120mA | |
| Switch Height | 180mm | |
| Voltage Rating (DC) | 220V | |
| Width | 45mm | |
| Voltage Rating (AC) | 380V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JLXK1511. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLXK1511 datasheets or manufacturer documentation.
Datasheet: JLXK1511 Datasheet (PDF)
The JLXK1511 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.