
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | Delixi Electric | |
| Package | - | |
| Tail Type | Oil-blocking type | |
| Tail Diameter | 6.5mm | |
| Contact Plating | Tin | |
| Contact Material | purple bronze | |
| Head Width | 14mm | |
| Overall Length | 61mm | |
| Jacket Color | No | |
| Jacket Type | Uninsulated | |
| Head Type | Circular ring | |
| Diameter of Bolt Mouth | 8.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DT016SED technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | Delixi Electric | |
| Package | - | |
| Tail Type | Oil-blocking type | |
| Tail Diameter | 6.5mm | |
| Contact Plating | Tin | |
| Contact Material | purple bronze | |
| Head Width | 14mm | |
| Overall Length | 61mm | |
| Jacket Color | No | |
| Jacket Type | Uninsulated | |
| Head Type | Circular ring | |
| Diameter of Bolt Mouth | 8.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DT016SED. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DT016SED datasheets or manufacturer documentation.
Datasheet: DT016SED Datasheet (PDF)
The DT016SED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.