


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power meter | |
| Manufacturer | Delixi Electric | |
| Package | - | |
| Aperture Size | 112mm×112mm | |
| Current Range | 75/5A | |
| Power Type | Reactive Power | |
| Accuracy | Grade 2.5 | |
| Power Supply Type | AC | |
| Display Type | Pointer type | |
| Voltage Range | 10kV/100V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
42L6VAR10KY75D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power meter | |
| Manufacturer | Delixi Electric | |
| Package | - | |
| Aperture Size | 112mm×112mm | |
| Current Range | 75/5A | |
| Power Type | Reactive Power | |
| Accuracy | Grade 2.5 | |
| Power Supply Type | AC | |
| Display Type | Pointer type | |
| Voltage Range | 10kV/100V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 42L6VAR10KY75D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

42L6VAR10KY75D datasheets or manufacturer documentation.
Datasheet: 42L6VAR10KY75D Datasheet (PDF)
The 42L6VAR10KY75D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.