


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Instrumentation and meters/Volt Meter | |
| Manufacturer | Delixi Electric | |
| Package | - | |
| hole size | 112mm×112mm | |
| Display Type | Pointer type | |
| accuracy | Level 1.5 | |
| range | 500V | |
| voltage type | AC | |
| Measurement Frequency | 60Hz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
42L6V500V60HZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Instrumentation and meters/Volt Meter | |
| Manufacturer | Delixi Electric | |
| Package | - | |
| hole size | 112mm×112mm | |
| Display Type | Pointer type | |
| accuracy | Level 1.5 | |
| range | 500V | |
| voltage type | AC | |
| Measurement Frequency | 60Hz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 42L6V500V60HZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

42L6V500V60HZ datasheets or manufacturer documentation.
Datasheet: 42L6V500V60HZ Datasheet (PDF)
The 42L6V500V60HZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.