

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Daxin | |
| Package | - | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 35nF | |
| Td(off) | 850ns | |
| Gate Charge(Qg) | 3.48uC | |
| Reverse Transfer Capacitance (Cres) | 2.8nF | |
| Current - Collector Pulsed (Icm) | 800A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Recovery Time(trr) | 180ns | |
| Current - Collector(Ic) | 400A | |
| Vce Saturation(VCE(sat)) | 3.2V | |
| Pd - Power Dissipation | 1.735kW | |
| Output Capacitance(Coes) | 4.8nF | |
| Td(on) | 140ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GPU400SG120D2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Daxin | |
| Package | - | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 35nF | |
| Td(off) | 850ns | |
| Gate Charge(Qg) | 3.48uC | |
| Reverse Transfer Capacitance (Cres) | 2.8nF | |
| Current - Collector Pulsed (Icm) | 800A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Recovery Time(trr) | 180ns | |
| Current - Collector(Ic) | 400A | |
| Vce Saturation(VCE(sat)) | 3.2V | |
| Pd - Power Dissipation | 1.735kW | |
| Output Capacitance(Coes) | 4.8nF | |
| Td(on) | 140ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GPU400SG120D2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GPU400SG120D2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.