CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. KPB22-8000-F10-324-JQ
KPB22-8000-F10-324-JQ - 1
KPB22-8000-F10-324-JQ - 2
KPB22-8000-F10-324-JQ - 3
Extended1/3
* Images are for reference only

KPB22-8000-F10-324-JQ

Attributes
Value
Manufacturer
Dailywell
MFR.Part #
KPB22-8000-F10-324-JQ
JLCPCB Part #
C508434
Package
Plugin
Description
-20℃~+55℃ 1,000,000 cycles 2.5N 3A IP65 PC Pin Round Plunger SPDT Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerDailywell
PackagePlugin
Operating Temperature-20℃~+55℃
Operating Force2.5N
Contact Current3A
IP RatingIP65
Termination StylePC Pin
Life1,000,000 cycles
Actuator StyleRound Plunger
CircuitSPDT
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. KPB22-8000-F10-324-JQ
KPB22-8000-F10-324-JQ

* Images are for reference only

KPB22-8000-F10-324-JQ

Extended
Manufacturer

Dailywell

MFR.Part #
KPB22-8000-F10-324-JQ
JLCPCB Part #
C508434
Package
Plugin
Description
-20℃~+55℃ 1,000,000 cycles 2.5N 3A IP65 PC Pin Round Plunger SPDT Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPB22-8000-F10-324-JQ

* Images are for reference only

KPB22-8000-F10-324-JQ

Extended
Manufacturer

Dailywell

MFR.Part #
KPB22-8000-F10-324-JQ
JLCPCB Part #
C508434
Package
Plugin
Description
-20℃~+55℃ 1,000,000 cycles 2.5N 3A IP65 PC Pin Round Plunger SPDT Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPB22-8000-F10-324-JQ Specifications

KPB22-8000-F10-324-JQ technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerDailywell
PackagePlugin
Operating Temperature-20℃~+55℃
Operating Force2.5N
Contact Current3A
IP RatingIP65
Termination StylePC Pin
Life1,000,000 cycles
Actuator StyleRound Plunger
CircuitSPDT
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPB22-8000-F10-324-JQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPB22-8000-F10-324-JQ Documents

KPB22-8000-F10-324-JQ datasheets or manufacturer documentation.

Datasheet: KPB22-8000-F10-324-JQ Datasheet (PDF)

KPB22-8000-F10-324-JQ Schematic Symbol & PCB Footprint

The KPB22-8000-F10-324-JQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.