


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Dailywell | |
| Package | SMD,10.2x5.1mm | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Black | |
| Length | 10.16mm | |
| Termination Style | SMD(SMT) Tab | |
| Life | 30,000 Cycles | |
| Current Rating | 100mA | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 13.8mm | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 5.08mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5FS1S102MZRES technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Dailywell | |
| Package | SMD,10.2x5.1mm | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Black | |
| Length | 10.16mm | |
| Termination Style | SMD(SMT) Tab | |
| Life | 30,000 Cycles | |
| Current Rating | 100mA | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 13.8mm | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 5.08mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5FS1S102MZRES. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5FS1S102MZRES datasheets or manufacturer documentation.
Datasheet: 5FS1S102MZRES Datasheet (PDF)
The 5FS1S102MZRES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.