CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. MR-5-110-C5N-BB
MR-5-110-C5N-BB - 1
MR-5-110-C5N-BB - 2
MR-5-110-C5N-BB - 3
MR-5-110-C5N-BB - 4
Extended1/4
* Images are for reference only

MR-5-110-C5N-BB

Attributes
Value
Manufacturer
D-SWITCH
MFR.Part #
MR-5-110-C5N-BB
JLCPCB Part #
C2829506
Package
插件,15.1x10.1mm
Description
- O -20℃~+80℃ 10.1mm 15.1mm 19.8mm 250V 3A 50,000 cycles Black Concave Bend PC Pin SPST 插件,15.1x10.1mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerD-SWITCH
Package插件,15.1x10.1mm
Operating Temperature-20℃~+80℃
Actuator ColorBlack
Length15.1mm
Termination StylePC Pin
Actuator TypeConcave Bend
Life50,000 cycles
Current Rating3A
Switch Height19.8mm
CircuitSPST
Width10.1mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. MR-5-110-C5N-BB
MR-5-110-C5N-BB

* Images are for reference only

MR-5-110-C5N-BB

Extended
Manufacturer

D-SWITCH

MFR.Part #
MR-5-110-C5N-BB
JLCPCB Part #
C2829506
Package
插件,15.1x10.1mm
Description
- O -20℃~+80℃ 10.1mm 15.1mm 19.8mm 250V 3A 50,000 cycles Black Concave Bend PC Pin SPST 插件,15.1x10.1mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MR-5-110-C5N-BB

* Images are for reference only

MR-5-110-C5N-BB

Extended
Manufacturer

D-SWITCH

MFR.Part #
MR-5-110-C5N-BB
JLCPCB Part #
C2829506
Package
插件,15.1x10.1mm
Description
- O -20℃~+80℃ 10.1mm 15.1mm 19.8mm 250V 3A 50,000 cycles Black Concave Bend PC Pin SPST 插件,15.1x10.1mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MR-5-110-C5N-BB Specifications

MR-5-110-C5N-BB technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerD-SWITCH
Package插件,15.1x10.1mm
Operating Temperature-20℃~+80℃
Actuator ColorBlack
Length15.1mm
Termination StylePC Pin
Actuator TypeConcave Bend
Life50,000 cycles
Current Rating3A
Switch Height19.8mm
CircuitSPST
Width10.1mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR-5-110-C5N-BB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MR-5-110-C5N-BB Documents

MR-5-110-C5N-BB datasheets or manufacturer documentation.

Datasheet: MR-5-110-C5N-BB Datasheet (PDF)

MR-5-110-C5N-BB Schematic Symbol & PCB Footprint

The MR-5-110-C5N-BB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.