CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. MR-2-210-C5L-WU-220V
MR-2-210-C5L-WU-220V - 1
MR-2-210-C5L-WU-220V - 2
MR-2-210-C5L-WU-220V - 3
Extended1/3
* Images are for reference only

MR-2-210-C5L-WU-220V

Attributes
Value
Manufacturer
D-SWITCH
MFR.Part #
MR-2-210-C5L-WU-220V
JLCPCB Part #
C2981299
Package
Plugin
Description
- O 0℃~+85℃ 15mm 21mm 24.8mm 250V 50,000 cycles 6A Blue Blue Concave Bend PC Pin SPST 插件 Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerD-SWITCH
PackagePlugin
Operating Temperature0℃~+85℃
Actuator ColorBlue
Length21mm
Termination StylePC Pin
Actuator TypeConcave Bend
Life50,000 cycles
Current Rating6A
Switch Height24.8mm
CircuitSPST
With LampBlue
Width15mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. MR-2-210-C5L-WU-220V
MR-2-210-C5L-WU-220V

* Images are for reference only

MR-2-210-C5L-WU-220V

Extended
Manufacturer

D-SWITCH

MFR.Part #
MR-2-210-C5L-WU-220V
JLCPCB Part #
C2981299
Package
Plugin
Description
- O 0℃~+85℃ 15mm 21mm 24.8mm 250V 50,000 cycles 6A Blue Blue Concave Bend PC Pin SPST 插件 Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MR-2-210-C5L-WU-220V

* Images are for reference only

MR-2-210-C5L-WU-220V

Extended
Manufacturer

D-SWITCH

MFR.Part #
MR-2-210-C5L-WU-220V
JLCPCB Part #
C2981299
Package
Plugin
Description
- O 0℃~+85℃ 15mm 21mm 24.8mm 250V 50,000 cycles 6A Blue Blue Concave Bend PC Pin SPST 插件 Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MR-2-210-C5L-WU-220V Specifications

MR-2-210-C5L-WU-220V technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerD-SWITCH
PackagePlugin
Operating Temperature0℃~+85℃
Actuator ColorBlue
Length21mm
Termination StylePC Pin
Actuator TypeConcave Bend
Life50,000 cycles
Current Rating6A
Switch Height24.8mm
CircuitSPST
With LampBlue
Width15mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR-2-210-C5L-WU-220V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MR-2-210-C5L-WU-220V Documents

MR-2-210-C5L-WU-220V datasheets or manufacturer documentation.

Datasheet: MR-2-210-C5L-WU-220V Datasheet (PDF)

MR-2-210-C5L-WU-220V Schematic Symbol & PCB Footprint

The MR-2-210-C5L-WU-220V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.