


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | D-SWITCH | |
| Package | 插件,15.1x10.1mm | |
| Operating Temperature | -20℃~+80℃ | |
| Actuator Color | Black | |
| Length | 15.1mm | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Life | 50,000 cycles | |
| Current Rating | 3A | |
| Switch Height | 19.3mm | |
| Circuit | SPST | |
| Width | 10.1mm | |
| Actuator Identifier | - O | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MR5-111-C5N-BB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | D-SWITCH | |
| Package | 插件,15.1x10.1mm | |
| Operating Temperature | -20℃~+80℃ | |
| Actuator Color | Black | |
| Length | 15.1mm | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Life | 50,000 cycles | |
| Current Rating | 3A | |
| Switch Height | 19.3mm | |
| Circuit | SPST | |
| Width | 10.1mm | |
| Actuator Identifier | - O | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR5-111-C5N-BB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MR5-111-C5N-BB datasheets or manufacturer documentation.
Datasheet: MR5-111-C5N-BB Datasheet (PDF)
The MR5-111-C5N-BB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.