


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | D-SWITCH | |
| Package | SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 20mA | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Switch Height | 13.4mm | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Operating Force | 2.5N | |
| Length | 10mm | |
| Life | 50,000 cycles | |
| With Lamp | Blue | |
| Width | 7.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS01-107RFL-U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | D-SWITCH | |
| Package | SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 20mA | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Switch Height | 13.4mm | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Operating Force | 2.5N | |
| Length | 10mm | |
| Life | 50,000 cycles | |
| With Lamp | Blue | |
| Width | 7.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS01-107RFL-U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS01-107RFL-U datasheets or manufacturer documentation.
Datasheet: DS01-107RFL-U Datasheet (PDF)
The DS01-107RFL-U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.