
* Images are for reference only
DS2484R+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS2484R+T
- JLCPCB Part #
- C124886
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1.71V~5.25V 300uA I2C SOT-23-6 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3232
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3141
In-stock Item Pricing
Qty Unit Price
1+
$1.8186
10+
$1.5629
30+
$1.4037
100+
$1.2413
500+
$1.1014
1000+
$1.0693
Related Products
Welcome back, may I help you?