


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Texas Instruments | |
| Package | TO-236-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Magnetic Field Range | ±21mT | |
| Linearity | ±1% | |
| Voltage - Supply | 3.5V~3.63V、4.5V~5.5V | |
| Supply Current | 6mA | |
| Sensitivity Temperature Bleaching | ±0.12%/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV5057A1EDBZRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Texas Instruments | |
| Package | TO-236-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Magnetic Field Range | ±21mT | |
| Linearity | ±1% | |
| Voltage - Supply | 3.5V~3.63V、4.5V~5.5V | |
| Supply Current | 6mA | |
| Sensitivity Temperature Bleaching | ±0.12%/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV5057A1EDBZRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRV5057A1EDBZRQ1 datasheets or manufacturer documentation.
Datasheet: DRV5057A1EDBZRQ1 Datasheet (PDF)
The DRV5057A1EDBZRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.