PESD5V0V1BA-DW - 1
PESD5V0V1BA-DW - 2
PESD5V0V1BA-DW - 3
PESD5V0V1BA-DW - 4
Extended1/4
* Images are for reference only

PESD5V0V1BA-DW

Attributes
Value
Manufacturer
MFR.Part #
PESD5V0V1BA-DW
JLCPCB Part #
C29779756
Package
SOD-323
Description
-55℃~+125℃ 1 100W@8/20us 12V 18pF 500nA 5V 6V 8A@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDOWO
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance18pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage12V
PolarityBidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)500nA