DB128V-5.0-15P-GN-S - 1
DB128V-5.0-15P-GN-S - 2
DB128V-5.0-15P-GN-S - 3
Extended1/3
* Images are for reference only

DB128V-5.0-15P-GN-S

Attributes
Value
Manufacturer
MFR.Part #
DB128V-5.0-15P-GN-S
JLCPCB Part #
C424689
Package
Plugin,P=5mm
Description
-40℃~+105℃ 1 12~30 15 15P 1x15P 2.5 20A 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerDORABO
PackagePlugin,P=5mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x15P
Voltage Rating (Max)300V
Number of Rows1
ColorGreen
Number of Pins15P
Current Rating20A
Pitch5mm
Wire Gauge - AWG12~30
Wire Gauge - mm22.5
Mounting TypeThrough Hole
Number of PINs Per Row15