CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. JBLM2221M016C077RTM 220UF 16V
JBLM2221M016C077RTM 220UF 16V - 1
JBLM2221M016C077RTM 220UF 16V - 2
JBLM2221M016C077RTM 220UF 16V - 3
JBLM2221M016C077RTM 220UF 16V - 4
Extended1/4
* Images are for reference only

JBLM2221M016C077RTM 220UF 16V

Attributes
Value
Manufacturer
DMBJ
MFR.Part #
JBLM2221M016C077RTM 220UF 16V
JLCPCB Part #
C19270704
Package
SMD,D6.3xL7.7mm
Description
16V 2.26A@100kHz 2000hrs@105℃ 220uF 40mΩ@100kHz 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerDMBJ
PackageSMD,D6.3xL7.7mm
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)40mΩ@100kHz
Voltage Rating16V
Height - Seated (Max)7.7mm
Tolerance±20%
Capacitance220uF
Ripple Current2.26A@100kHz
Diameter6.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. JBLM2221M016C077RTM 220UF 16V
JBLM2221M016C077RTM 220UF 16V

* Images are for reference only

JBLM2221M016C077RTM 220UF 16V

Extended
Manufacturer

DMBJ

MFR.Part #
JBLM2221M016C077RTM 220UF 16V
JLCPCB Part #
C19270704
Package
SMD,D6.3xL7.7mm
Description
16V 2.26A@100kHz 2000hrs@105℃ 220uF 40mΩ@100kHz 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBLM2221M016C077RTM 220UF 16V

* Images are for reference only

JBLM2221M016C077RTM 220UF 16V

Extended
Manufacturer

DMBJ

MFR.Part #
JBLM2221M016C077RTM 220UF 16V
JLCPCB Part #
C19270704
Package
SMD,D6.3xL7.7mm
Description
16V 2.26A@100kHz 2000hrs@105℃ 220uF 40mΩ@100kHz 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBLM2221M016C077RTM 220UF 16V Specifications

JBLM2221M016C077RTM 220UF 16V technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerDMBJ
PackageSMD,D6.3xL7.7mm
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)40mΩ@100kHz
Voltage Rating16V
Height - Seated (Max)7.7mm
Tolerance±20%
Capacitance220uF
Ripple Current2.26A@100kHz
Diameter6.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JBLM2221M016C077RTM 220UF 16V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JBLM2221M016C077RTM 220UF 16V Documents

JBLM2221M016C077RTM 220UF 16V datasheets or manufacturer documentation.

Datasheet: JBLM2221M016C077RTM 220UF 16V Datasheet (PDF)

JBLM2221M016C077RTM 220UF 16V Schematic Symbol & PCB Footprint

The JBLM2221M016C077RTM 220UF 16V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.