CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. JBLH2101M063D120RLM 100UF 63V
JBLH2101M063D120RLM 100UF 63V - 1
JBLH2101M063D120RLM 100UF 63V - 2
JBLH2101M063D120RLM 100UF 63V - 3
Extended1/3
* Images are for reference only

JBLH2101M063D120RLM 100UF 63V

Attributes
Value
Manufacturer
DMBJ
MFR.Part #
JBLH2101M063D120RLM 100UF 63V
JLCPCB Part #
C19270694
Package
Plugin,D8xL12mm
Description
1.3A@100kHz 100uF 12mm 2000hrs@105℃ 45mΩ@100kHz 63V 8mm ±20% Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerDMBJ
PackagePlugin,D8xL12mm
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)45mΩ@100kHz
Voltage Rating63V
Height - Seated (Max)12mm
Tolerance±20%
Capacitance100uF
Ripple Current1.3A@100kHz
Diameter8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. JBLH2101M063D120RLM 100UF 63V
JBLH2101M063D120RLM 100UF 63V

* Images are for reference only

JBLH2101M063D120RLM 100UF 63V

Extended
Manufacturer

DMBJ

MFR.Part #
JBLH2101M063D120RLM 100UF 63V
JLCPCB Part #
C19270694
Package
Plugin,D8xL12mm
Description
1.3A@100kHz 100uF 12mm 2000hrs@105℃ 45mΩ@100kHz 63V 8mm ±20% Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBLH2101M063D120RLM 100UF 63V

* Images are for reference only

JBLH2101M063D120RLM 100UF 63V

Extended
Manufacturer

DMBJ

MFR.Part #
JBLH2101M063D120RLM 100UF 63V
JLCPCB Part #
C19270694
Package
Plugin,D8xL12mm
Description
1.3A@100kHz 100uF 12mm 2000hrs@105℃ 45mΩ@100kHz 63V 8mm ±20% Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBLH2101M063D120RLM 100UF 63V Specifications

JBLH2101M063D120RLM 100UF 63V technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerDMBJ
PackagePlugin,D8xL12mm
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)45mΩ@100kHz
Voltage Rating63V
Height - Seated (Max)12mm
Tolerance±20%
Capacitance100uF
Ripple Current1.3A@100kHz
Diameter8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JBLH2101M063D120RLM 100UF 63V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JBLH2101M063D120RLM 100UF 63V Documents

JBLH2101M063D120RLM 100UF 63V datasheets or manufacturer documentation.

Datasheet: JBLH2101M063D120RLM 100UF 63V Datasheet (PDF)

JBLH2101M063D120RLM 100UF 63V Schematic Symbol & PCB Footprint

The JBLH2101M063D120RLM 100UF 63V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.