CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. JBLE2331M025C120RLM 330UF 25V
JBLE2331M025C120RLM 330UF 25V - 1
JBLE2331M025C120RLM 330UF 25V - 2
JBLE2331M025C120RLM 330UF 25V - 3
Extended1/3
* Images are for reference only

JBLE2331M025C120RLM 330UF 25V

Attributes
Value
Manufacturer
DMBJ
MFR.Part #
JBLE2331M025C120RLM 330UF 25V
JLCPCB Part #
C19270662
Package
Plugin,D6.3xL12mm
Description
12mm 2000hrs@105℃ 25V 3.1A@100kHz 330uF 35mΩ@100kHz 6.3mm ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerDMBJ
PackagePlugin,D6.3xL12mm
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)35mΩ@100kHz
Voltage Rating25V
Height - Seated (Max)12mm
Tolerance±20%
Capacitance330uF
Ripple Current3.1A@100kHz
Diameter6.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. JBLE2331M025C120RLM 330UF 25V
JBLE2331M025C120RLM 330UF 25V

* Images are for reference only

JBLE2331M025C120RLM 330UF 25V

Extended
Manufacturer

DMBJ

MFR.Part #
JBLE2331M025C120RLM 330UF 25V
JLCPCB Part #
C19270662
Package
Plugin,D6.3xL12mm
Description
12mm 2000hrs@105℃ 25V 3.1A@100kHz 330uF 35mΩ@100kHz 6.3mm ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBLE2331M025C120RLM 330UF 25V

* Images are for reference only

JBLE2331M025C120RLM 330UF 25V

Extended
Manufacturer

DMBJ

MFR.Part #
JBLE2331M025C120RLM 330UF 25V
JLCPCB Part #
C19270662
Package
Plugin,D6.3xL12mm
Description
12mm 2000hrs@105℃ 25V 3.1A@100kHz 330uF 35mΩ@100kHz 6.3mm ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JBLE2331M025C120RLM 330UF 25V Specifications

JBLE2331M025C120RLM 330UF 25V technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerDMBJ
PackagePlugin,D6.3xL12mm
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)35mΩ@100kHz
Voltage Rating25V
Height - Seated (Max)12mm
Tolerance±20%
Capacitance330uF
Ripple Current3.1A@100kHz
Diameter6.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JBLE2331M025C120RLM 330UF 25V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JBLE2331M025C120RLM 330UF 25V Documents

JBLE2331M025C120RLM 330UF 25V datasheets or manufacturer documentation.

Datasheet: JBLE2331M025C120RLM 330UF 25V Datasheet (PDF)

JBLE2331M025C120RLM 330UF 25V Schematic Symbol & PCB Footprint

The JBLE2331M025C120RLM 330UF 25V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.