
* Images are for reference only
DLP-RFS1280
Extended
- Manufacturer
- DLP Design
- MFR.Part #
- DLP-RFS1280
- JLCPCB Part #
- C7171920
- Package
- SMD-14P
- Description
- 0℃~+70℃ 1.8V~3.7V 11.5dBm 2.4GHz 24mA 5.6mA IPX connector、On-board PCB Antenna LoRa、GFSK、FLRC SPI SMD-14P LoRa Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.1506
200+
$33.1776
500+
$32.0694
Related Products