
* Images are for reference only
XGC-10AWS
Extended
- Manufacturer
- DLL
- MFR.Part #
- XGC-10AWS
- JLCPCB Part #
- C42429700
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 10P 2 2.5mm 2.5mm 250V 2x5P 5 5A Black Gold Harpoon Pin (Metal) PBT Phosphor bronze Right Angle UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.4073
10+
$2.0466
30+
$1.8228
200+
$1.5925
400+
$1.4879
1000+
$1.4428
Related Products