
* Images are for reference only
VHH-2AS-750
Extended
- Manufacturer
- DLL
- MFR.Part #
- VHH-2AS-750
- JLCPCB Part #
- C41793295
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1x2P 2 250V 2P 3.96mm 7A Brass PA Through Hole Tin UL94V-0 VH With post maize-yellow 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 971
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 958
In-stock Item Pricing
Qty Unit Price
1+
$0.1740
50+
$0.1361
150+
$0.1198
1000+
$0.0995
2000+
$0.0904
5000+
$0.0851
Related Products