
* Images are for reference only
TJC3B-H-3AS-RE
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3B-H-3AS-RE
- JLCPCB Part #
- C22390947
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x3P 2.5mm 250V 3 3A 3P Brass PA Pillar Red Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
100+
$0.0541
300+
$0.0472
1000+
$0.0419
5000+
$0.0379
10000+
$0.0358
Related Products