This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TJC3B-H-3AS-PI

Extended
Manufacturer
DLL
MFR.Part #
TJC3B-H-3AS-PI
JLCPCB Part #
C41406848
Package
Plugin,P=2.5mm
Description
-40℃~+105℃ 1 1x3P 2.5mm 250V 3 3A 3P Brass PA Pink Through Hole Tin UL94V-0 XH Plugin,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 960

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 960

In-stock Item Pricing

Qty Unit Price
1+ $0.0663
100+ $0.0525
300+ $0.0456
1000+ $0.0403
5000+ $0.0362
10000+ $0.0341

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons