
* Images are for reference only
TJC3B-7AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3B-7AWB
- JLCPCB Part #
- C22390840
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x7P 2.5mm 250V 3A 7 7P Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 XH maize-yellow SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1325
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1325
In-stock Item Pricing
Qty Unit Price
1+
$0.1748
50+
$0.1383
150+
$0.1227
500+
$0.1031
2500+
$0.0944
5000+
$0.0892
Related Products