
* Images are for reference only
TJC3B-3AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3B-3AWD
- JLCPCB Part #
- C22390793
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 1x3P 2.5mm 250V 3 3A 3P Brass PA Right Angle Tin UL94V-0 White XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1453
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1453
In-stock Item Pricing
Qty Unit Price
1+
$0.0242
200+
$0.0189
600+
$0.0160
2000+
$0.0143
10000+
$0.0128
20000+
$0.0119
Related Products