
* Images are for reference only
SHG-5AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SHG-5AB
- JLCPCB Part #
- C42380566
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 1x5P 5 50V 5P Auxiliary Solder Pin LCP Phosphor bronze SH Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 129
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0714
50+
$0.0698
150+
$0.0686
500+
$0.0677
Related Products