
* Images are for reference only
PHDK-8A
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHDK-8A
- JLCPCB Part #
- C47195483
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2mm 2mm 2x4P 3A 4 8P Brass Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$0.0983
50+
$0.0781
150+
$0.0682
1000+
$0.0606
2000+
$0.0546
5000+
$0.0516
Related Products