
* Images are for reference only
PHDK-12AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHDK-12AW
- JLCPCB Part #
- C47195504
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 12P 2 2mm 2mm 2x6P 3A 6 Brass Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2536
200+
$0.1013
500+
$0.0979
1000+
$0.0962
Related Products