
* Images are for reference only
PH-5AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- PH-5AW
- JLCPCB Part #
- C20598744
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x5P 2A 2mm 5 5P Brass PA PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1115
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1115
In-stock Item Pricing
Qty Unit Price
1+
$0.0422
100+
$0.0334
300+
$0.0290
1000+
$0.0256
5000+
$0.0231
10000+
$0.0218
Related Products