
* Images are for reference only
MH1.25-11A
Extended
- Manufacturer
- DLL
- MFR.Part #
- MH1.25-11A
- JLCPCB Part #
- C20613646
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 125V 1A 1x11P PA Phosphor bronze PicoBlade(MX 1.25) Through Hole Tin UL94V-0 White 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 733
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 733
In-stock Item Pricing
Qty Unit Price
1+
$0.0826
50+
$0.0657
150+
$0.0572
1000+
$0.0509
2000+
$0.0459
5000+
$0.0434
Related Products