
* Images are for reference only
DLL-5569-12AW-GOLD
Extended
- Manufacturer
- DLL
- MFR.Part #
- DLL-5569-12AW-GOLD
- JLCPCB Part #
- C22365748
- Package
- Push-Pull,P=4.2mm
- Description
- -35℃~+105℃ 12P 2 2x6P 300V 4.2mm 4.2mm 6 9A Brass Gold Mini-Fit(MX 4.2) PA66 Right Angle Transparent UL94V-0 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$1.0465
10+
$0.8485
30+
$0.7487
100+
$0.6505
500+
$0.5909
1000+
$0.5603
Related Products