
* Images are for reference only
51006-5R
Extended
- Manufacturer
- DLL
- MFR.Part #
- 51006-5R
- JLCPCB Part #
- C47195564
- Package
- P=2mm
- Description
- -40℃~+105℃ 1 1x5P 2mm 5 Non-Latching PA66 UL94V-0、UL94V-2 White Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0756
100+
$0.0601
300+
$0.0524
2000+
$0.0466
4000+
$0.0421
10000+
$0.0397
Related Products