
* Images are for reference only
43650-4AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- 43650-4AWB
- JLCPCB Part #
- C22383286
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x4P 250V 3.5A 3mm 4 4P Auxiliary Solder Pin Black Brass LCP Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.5297
10+
$0.4154
30+
$0.3671
100+
$0.3059
700+
$0.2802
1400+
$0.2641
Related Products