
* Images are for reference only
43045-20AWS
Extended
- Manufacturer
- DLL
- MFR.Part #
- 43045-20AWS
- JLCPCB Part #
- C22383232
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 10 2 20P 250V 2x10P 3.5A 3mm 3mm Black Brass Harpoon Contact (Plastic) Micro-Fit(MX 3.0) PA Right Angle Tin UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 262
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 262
In-stock Item Pricing
Qty Unit Price
1+
$0.4927
10+
$0.3864
30+
$0.3414
200+
$0.2850
400+
$0.2593
1000+
$0.2448
Related Products