

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Suarcom | |
| Package | Plugin,53x44mm | |
| Power(Watts) | 9W | |
| Primary Side Voltage | 420V | |
| Output Current | 0.75A | |
| Secondary Side Voltage | 12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DL0001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Suarcom | |
| Package | Plugin,53x44mm | |
| Power(Watts) | 9W | |
| Primary Side Voltage | 420V | |
| Output Current | 0.75A | |
| Secondary Side Voltage | 12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DL0001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DL0001 datasheets or manufacturer documentation.
Datasheet: DL0001 Datasheet (PDF)
The DL0001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.