
* Images are for reference only
SK24
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- SK24
- JLCPCB Part #
- C215988
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 100uA 2A 40V 50A 550mV@2A SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 578
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0159
200+
$0.0155
600+
$0.0153
3000+
$0.0150
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products