
* Images are for reference only
SFF2060H-P3
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- SFF2060H-P3
- JLCPCB Part #
- C3033539
- Package
- TO-3PM
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.68V@10A 10uA 140A 20A 35ns 600V TO-3PM Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$0.4166
10+
$0.3314
25+
$0.2944
100+
$0.2478
500+
$0.2268
1000+
$0.2140
Related Products