
ZY110
- Manufacturer
- MFR.Part #
- ZY110
- JLCPCB Part #
- C7134295
- Package
- DO-41(DO-204AC)
- Description
- -50℃~+150℃ 1 Independent 104V~116V 110V 1uA@50V 2W 80Ω ±5% DO-41(DO-204AC) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-41(DO-204AC) | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 104V~116V | |
| Zener Voltage(Nom) | 110V | |
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 1uA@50V |

* Images are for reference only
ZY110
Extended- Manufacturer
- MFR.Part #
- ZY110
- JLCPCB Part #
- C7134295
- Package
- DO-41(DO-204AC)
- Description
- -50℃~+150℃ 1 Independent 104V~116V 110V 1uA@50V 2W 80Ω ±5% DO-41(DO-204AC) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ZY110
Extended- Manufacturer
- MFR.Part #
- ZY110
- JLCPCB Part #
- C7134295
- Package
- DO-41(DO-204AC)
- Description
- -50℃~+150℃ 1 Independent 104V~116V 110V 1uA@50V 2W 80Ω ±5% DO-41(DO-204AC) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZY110 Specifications
ZY110 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-41(DO-204AC) | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 104V~116V | |
| Zener Voltage(Nom) | 110V | |
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 1uA@50V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZY110. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZY110 Documents
ZY110 datasheets or manufacturer documentation.
Datasheet: ZY110 Datasheet (PDF)
ZY110 Schematic Symbol & PCB Footprint
The ZY110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.