
* Images are for reference only
Z3SMC7.5
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- Z3SMC7.5
- JLCPCB Part #
- C3764773
- Package
- SMC(DO-214AB)
- Description
- -50℃~+150℃ 1 Independent 1uA@2V 3W 7.5V 7V~7.9V ±5% SMC(DO-214AB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5297
10+
$0.4186
30+
$0.3720
100+
$0.3124
500+
$0.2866
1000+
$0.2705
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →